This toggle switch features a 30V DC rated voltage and 1A current rating. It has a standard round actuator with a length of 19.05mm and is designed for panel mount applications with threads. The switch has an on-on configuration and a DPDT throw configuration. It is available in bulk packaging and is a part of the AT series from Honeywell.
Honeywell 13AT96-T technical specifications.
| Actuator Length | 19.05mm |
| Actuator Type | Standard Round |
| Current Rating | 1A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13AT96-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
