This standard round toggle switch has a current rating of 1A and a voltage rating of 125V AC or 30V DC. It features a non-illuminated and illuminated switch function with a DPDT throw configuration. The switch is mounted via a bushing and is terminated with solder. It is available in a bulk packaging with a single unit per package.
Honeywell 13AT97-T technical specifications.
| Actuator Length | 19.05mm |
| Actuator Type | Standard Round |
| Current Rating | 1A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13AT97-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
