Honeywell 13BS16 technical specifications.
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 6.95N |
| Orientation | Straight |
| Package Quantity | 5 |
| Series | BS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13BS16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.