
Pressure Sensor 0psi to 2000psi Absolute 4-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 13C2000PA4K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Height | 26.9mm |
| Length | 22.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 6000PSI |
| Max Supply Voltage | 15V |
| Mount | Stud |
| Operating Pressure | 2000PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | 13 mm |
| Termination | Cable |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13C2000PA4K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
