
This absolute pressure sensor has an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It is designed to measure pressures up to 10000PSI and has a maximum supply voltage of 15V. The sensor is available in a bulk packaging quantity of 25 units and features a threaded port style. It is RoHS compliant and has a stud mount type.
Honeywell 13C3000PA4K technical specifications.
| Accuracy | 0.25% |
| Height | 26.9mm |
| Length | 22.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10000PSI |
| Max Supply Voltage | 15V |
| Mount | Stud |
| Operating Pressure | 3000PSI |
| Output Type | Analog Voltage |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13C3000PA4K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
