
The 13C5000PA1L is an absolute pressure sensor from Honeywell, operating within a temperature range of -40°C to 125°C. It measures pressure up to 5000PSI. The sensor is available in a package quantity of 25. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 13C5000PA1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 13C5000PA1L technical specifications.
| Height | 15.3mm |
| Length | 15.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Nominal Supply Current | 2mA |
| Operating Pressure | 5000PSI |
| Package Quantity | 25 |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 15.67mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13C5000PA1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.