
Peizoresistive Sensor
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Height | 25mm |
| Length | 22.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10000PSI |
| Max Supply Voltage | 15V |
| Mount | Stud |
| Operating Pressure | 5000PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | 13 mm |
| Termination | Cable |
| Width | 19.1mm |
| RoHS | Compliant |