
The 13C5000PS1K is a 13 mm pressure sensor from Honeywell with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and can withstand a maximum pressure of 10000PSI. The sensor is designed for industrial applications and is RoHS compliant. It has a screw mount and a sealed gauge pressure type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 13C5000PS1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 13C5000PS1K technical specifications.
| Accuracy | 0.25% |
| Height | 15.3mm |
| Length | 15.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10000PSI |
| Max Supply Voltage | 15V |
| Mount | Screw |
| Operating Pressure | 5000PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | 13 mm |
| Termination | Cable |
| Width | 15.67mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13C5000PS1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
