Honeywell 13C5000PS1L technical specifications.
| Accuracy | 0.25% |
| Height | 15.3mm |
| Length | 15.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10000PSI |
| Max Supply Current | 2mA |
| Nominal Supply Current | 2mA |
| Operating Pressure | 5000PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | No Port |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | 13 mm |
| Supply Current | 2mA |
| Termination | Cable |
| Width | 15.67mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13C5000PS1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.