
The 13C5000PS4L is a pressure sensor with a sealed gauge pressure type and a threaded port style. It has a nominal supply current of 2mA and a maximum supply current of 2mA. The sensor operates within a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a package quantity of 25 and has a series size of 13 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 13C5000PS4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 13C5000PS4L technical specifications.
| Accuracy | 0.25% |
| Height | 26.9mm |
| Length | 22.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10000PSI |
| Max Supply Current | 2mA |
| Mount | Stud |
| Nominal Supply Current | 2mA |
| Operating Pressure | 5000PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | 13 mm |
| Supply Current | 2mA |
| Termination | Cable |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13C5000PS4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.