The 13C500PA4K is a 13 mm absolute pressure sensor with an operating temperature range of -40°C to 125°C. It can measure pressures up to 1500PSI and is designed for use in industrial applications. The sensor features a threaded port and is packaged in bulk. It is a Wheatstone Bridge output type sensor.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1500PSI |
| Operating Pressure | 500PSI |
| Output Type | Wheatstone Bridge |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | 13 mm |
| Termination | Cable |
| RoHS | Compliant |