
SPDT momentary snap acting switch featuring gold-plated contacts for reliable performance. Rated for 1A at 30VDC and 125VAC, with a 0.6mm actuator travel and 139N operating force. This panel mount switch offers a mechanical life of 10,000,000 cycles and operates within a temperature range of -53°C to 85°C. Termination is via solder, and it includes a plastic plunger actuator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 13SX21-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Plastic |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13SX21-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
