
This 1A SPDT on-mom switch is rated for 125V AC and 30V DC, with a mechanical life of 10 million cycles. It has a maximum operating temperature of 121°C and a minimum operating temperature of -53°C. The switch is available in a screw mount package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 13SX47-H58 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Current Rating | 1A |
| Differential Travel | 0.00055inch |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13SX47-H58 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.