SPDT snap-action switch featuring gold contacts and a plastic plunger actuator. Rated for 1A at 125VAC and 30VDC, with a mechanical life of 10 million cycles. Offers a differential travel of 0.001 inches and an operating position of 0.015 inches. Mountable via chassis, screw, or solder termination. Operating temperature range from -53°C to 121°C.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Plastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 5.08mm |
| Differential Travel | 0.001inch |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 136g |
| RoHS | Compliant |