
SPDT momentary snap acting/limit switch featuring a plastic plunger actuator and wire terminal. Rated for 1A at 30VDC and 125VAC, with gold contacts and a mechanical life of 10 million cycles. Operating force is 170N with an operating position of 0.015 inches. This RoHS compliant component offers chassis, screw, or solder mounting and operates within a temperature range of -53°C to 121°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 13SX96-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Plastic |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 170N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 13SX96-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
