
Toggle Switch, 3PDT, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Checking distributor stock and pricing after the page loads.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Contact Plating | Nickel |
| Current Rating | 18A |
| Depth | 27.43mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 33.27mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TS |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |