The 13TS15-3 toggle switch from Honeywell features a standard round actuator with a nickel-plated finish and a silver contact plating. It has a current rating of 18A and a voltage rating of 125V AC. The switch operates within a temperature range of -54°C to 71°C and is available in a bulk packaging configuration. It meets UL and CSA approvals and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 13TS15-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 18A |
| Contact Plating | Silver |
| Current Rating | 18A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TS |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 13TS15-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
