
This 16.51mm standard round toggle switch from Honeywell features a nickel-plated actuator and a current rating of 18A. It is rated for 125V AC and operates within a temperature range of -54°C to 71°C. The switch is available in a bulk packaging and is approved for use in UL, CSA, and CE environments. It has a mom-off-mom switch function and a 3PDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 18A |
| Current Rating | 18A |
| Illumination Type | Non-Illuminated, LED, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TS |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
