Thermistor 3K Ohm 10% 2-Pin Radial 3974K
Checking distributor stock and pricing after the page loads.
Honeywell 140-302LAG-RB1 technical specifications.
| Diameter | 2.54mm |
| Lead Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |