
This radial resistor has a resistance of 500 ohms with a tolerance of 10%. It is designed for through hole mounting on a printed circuit board and has a maximum operating temperature of 125°C. The resistor is packaged in bulk quantities of 100 units and is compliant with RoHS regulations. The resistor's dimensions include a diameter of 254mm and a lead length of 381mm, with a lead pitch of 0.1 inch.
Honeywell 140-501FAG-RB1 technical specifications.
| Package/Case | Radial |
| Diameter | 254mm |
| Lead Length | 381mm |
| Lead Pitch | 0.1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | 140 |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 140-501FAG-RB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.