
The 141PC01D pressure sensor from Honeywell offers an accuracy of 0.75% and operates within a temperature range of -40°C to 85°C. It is designed to measure differential pressures up to -20PSI and can be powered by a supply voltage between 7V and 16V. The sensor has a screw mount and a PC pin termination, and its output is a 6V analog voltage.
Sign in to ask questions about the Honeywell 141PC01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 141PC01D technical specifications.
| Accuracy | 0.75% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | -20PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Operating Pressure | -1PSI |
| Operating Supply Voltage | 8V |
| Output Type | Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Supply Current | 8mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 141PC01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
