The 141PC01DW99 differential pressure sensor from Honeywell operates over a pressure range of 0 to 1psi and can withstand overload pressures of up to 20psi. It has a 5-pin package and can be powered with a supply voltage between 7 and 16 volts, drawing a maximum current of 20mA. The sensor is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Honeywell 141PC01DW99 technical specifications.
| Operating Pressure Range | 0psi to 1psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 20psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 16V |
| Maximum Supply Current | 20mA |
| Min Operating Supply Voltage | 7V |
| Typical Operating Supply Voltage | 8V |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.