
The 140PC Series Vacuum Pressure Sensor from Honeywell offers an accuracy of 0.75%. It operates within a temperature range of -40°C to 85°C and can withstand pressures up to -20PSI. The sensor has a supply current of 8mA and a supply voltage range of 7V to 16V. It is available in bulk packaging with 10 units per package and features a PC pin termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 141PC05G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.75% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | -20PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Operating Pressure | -5PSI |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Vacuum |
| Series | 140PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 141PC05G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
