Thermistor 1KOhm 10% 2-Pin T/R
Checking distributor stock and pricing after the page loads.
Honeywell 142-102FAG-RB1 technical specifications.
| Diameter | 381mm |
| Lead Length | 381mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |