
This 3.81mm radial resistor features a 10kR resistance value with a 10% tolerance. It is designed for through hole mounting on a PCB and has a maximum operating temperature of 300°C. The resistor is packaged in bulk quantities of 500 units and is compliant with RoHS regulations.
Honeywell 142-103LAG-RB1 technical specifications.
| Package/Case | Radial |
| Diameter | 3.81mm |
| Lead Length | 38.1mm |
| Lead Pitch | 0.1inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Response Time | 10s |
| RoHS Compliant | Yes |
| Series | 142 |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 142-103LAG-RB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
