
The 142-302LAG-RB2 is a varistor offered by Honeywell with a resistance of 3kR and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -60°C. The varistor is packaged in a radial leaded configuration and is available on tape and reel.
Honeywell 142-302LAG-RB2 technical specifications.
| Diameter | 381mm |
| Lead Length | 381mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Packaging | Tape and Reel |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
