
Differential pressure sensor IC with analog voltage output, featuring 0.75% accuracy and linearity. Operates within a 7V to 16V supply voltage range, drawing 8mA current. Designed for differential pressure measurements up to 20PSI, with a 1ms response time. Packaged in a SIP with screw, through-hole, and PCB mounting options.
Honeywell 142PC01D technical specifications.
| Accuracy | 0.75% |
| Package/Case | SIP |
| Current Rating | 8mA |
| Height | 18.5mm |
| Length | 59.8mm |
| Linearity | 0.75% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Pressure | 20PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw, Through Hole, PCB |
| Number of Ports | 2 |
| Operating Pressure | 1PSI |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 8V |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 140PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Weight | 28g |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 142PC01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
