
Differential pressure sensor IC with analog voltage output, offering 1.5% accuracy and linearity. Features a 7V to 16V operating supply voltage range, drawing a maximum of 20mA. Operates within a temperature range of -40°C to 85°C and measures differential pressure up to 20PSI. Mountable via screw, PCB, or through-hole, utilizing a SIP package with PC pin termination. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 142PC05D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | SIP |
| Current Rating | 8mA |
| Linearity | 1.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw, PCB, Through Hole |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 8V |
| Output Type | Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Termination | PC Pin |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 142PC05D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
