
The 140PC Series Differential Pressure Sensor from Honeywell is a SIP-packaged device with an operating temperature range of -40°C to 85°C. It provides an analog output voltage of 6V and operates within a supply voltage range of 7V to 16V. The sensor has a supply current of 8mA and is available in bulk packaging with 10 units per package.
Sign in to ask questions about the Honeywell 142PC05DW79 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 142PC05DW79 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Operating Pressure | 5PSI |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | 140PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 142PC05DW79 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
