
The 140PC Series SIP Analog Voltage Output Pressure Gauge Sensor from Honeywell features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 20mA and a maximum supply voltage of 16V. The sensor is packaged in a bulk format and has a termination of PC Pin. It is RoHS compliant and has a voltage rating of 8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 142PC05G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Operating Pressure | 5PSI |
| Operating Supply Current | 8mA |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 140PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 142PC05G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
