
Board mount absolute pressure sensor with a 0-15 psi range. Features 0.4% accuracy, 1ms response time, and an analog voltage output. Operates from 7V to 16V supply voltage with a maximum input/output current of 20mA. Housed in a polyester/PET SIP package with PC pin termination, suitable for screw mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Honeywell 142PC15A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 142PC15A technical specifications.
| Accuracy | 0.4% |
| Body Material | Polyester, PET |
| Package/Case | SIP |
| Depth | 18.5mm |
| Height | 18.5mm |
| Input Current | 20mA |
| Length | 59.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Pressure | 45PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage (DC) | 16V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 8V |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | 140PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Weight | 28g |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 142PC15A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
