The 140PC Series Absolute Pressure Sensor Module from Honeywell features an accuracy of 0.87%. It operates within a temperature range of -40°C to 85°C and is designed to handle pressures up to 45PSI. The module is RoHS compliant and available in a package quantity of 10. It has a termination type of PC Pin and is suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell 142PC15A104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 142PC15A104 technical specifications.
| Accuracy | 0.87% |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | 140PC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 142PC15A104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.