
Board mount differential pressure sensor with 0.75% accuracy. Features a 15PSI operating pressure range and a maximum of 45PSI. Operates from 7V to 16V with a maximum supply current of 20mA. Offers a 1ms response time and analog voltage output up to 6V. Packaged in a SIP with barbless ports and PC pin termination, suitable for screw mounting.
Honeywell 142PC15D technical specifications.
| Accuracy | 0.75% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Number of Ports | 2 |
| Operating Pressure | 15PSI |
| Output Type | Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Termination | PC Pin |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 142PC15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
