
Differential pressure sensor IC with analog voltage and analog output types. Features a 0.75% accuracy, operating pressure of 30PSI, and a maximum pressure rating of 60PSI. Operates within a supply voltage range of 7V to 16V, with a typical supply current of 8mA. Housed in a SIP package with PC pin termination, designed for screw mounting. Suitable for operation between -40°C and 85°C.
Honeywell 142PC30D technical specifications.
| Accuracy | 0.75% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Number of Ports | 2 |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 8V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Differential |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 140PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 142PC30D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
