The 142SC30D is a differential pressure sensor from Honeywell, designed for industrial applications. It operates over a pressure range of 0 to 30psi and can withstand overload pressures of up to 60psi. The device is rated for use in temperatures between -40 and 85 degrees Celsius. Supply voltage requirements range from 7 to 16 volts, with typical operating voltages of 9, 12, or 15 volts. The sensor has a response time of 1 millisecond and is available in a 3-pin package.
Honeywell 142SC30D technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 60psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 16V |
| Min Operating Supply Voltage | 7V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15V |
| Pin Count | 3 |
No datasheet is available for this part.