
The 143PC01D pressure sensor from Honeywell is a differential pressure sensor with an operating temperature range of -40°C to 85°C. It has a maximum operating pressure of 20PSI and a supply current of 8mA at 16V. The sensor provides an output voltage of 6V and is available in a package quantity of 10. It is designed for use in environmental sensing applications and is suitable for use in a variety of environments.
Sign in to ask questions about the Honeywell 143PC01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 143PC01D technical specifications.
| Accuracy | 0.75% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Operating Pressure | 1PSI |
| Output Type | Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Supply Current | 8mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 143PC01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
