
This analog pressure sensor from Honeywell operates within a temperature range of -40°C to 85°C and measures differential pressure up to 30PSI. It has a supply voltage range of 7V to 16V and a maximum supply current of 20mA. The sensor is mounted via screw and has a termination type of PC Pin. It is available in a bulk packaging with 10 units per package.
Sign in to ask questions about the Honeywell 143PC05D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 143PC05D technical specifications.
| Accuracy | 0.75% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 8V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | 140PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 143PC05D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
