
The 140PC Series Differential Pressure Sensor from Honeywell operates within a temperature range of -40°C to 85°C, with a maximum operating pressure of 30PSI. It has a supply voltage range of 7V to 16V and a typical supply current of 8mA. The sensor provides an analog output voltage of 6V and is available in bulk packaging with 10 units per package.
Sign in to ask questions about the Honeywell 143PC05DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 143PC05DW technical specifications.
| Accuracy | 0.75% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 8V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | 140PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 143PC05DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
