Sign in to ask questions about the Honeywell 143PC05G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 143PC05G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Operating Supply Voltage | 8V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 143PC05G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
