
The 140PC15D differential pressure sensor from Honeywell features an accuracy of 0.75% and operates within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 16V and a minimum supply voltage of 7V. The sensor is designed for screw mount and has a supply current of 8mA. It provides an analog output voltage of 6V and is suitable for use in applications with operating pressures up to 50PSI.
Sign in to ask questions about the Honeywell 143PC15D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 143PC15D technical specifications.
| Accuracy | 0.75% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 50PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 8V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | 140PC |
| Supply Current | 8mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 143PC15D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
