Honeywell 145-101FAG-RC1 technical specifications.
| Lead Pitch | 0.2inch |
| Max Operating Temperature | 150°C |
| Mount | PCB |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 145-101FAG-RC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.