
This general purpose switch is a SPDT type with a chassis mount configuration, rated for 5A and 250V AC, with a DC rated voltage of 28V. It has an operating force of 1200gf and a mechanical life of 10 million cycles. The switch is RoHS compliant and has an IP65 rating, making it water resistant and dust tight. It is available in bulk packaging.
Sign in to ask questions about the Honeywell 14CE1-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 14CE1-1 technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Operating Force | 1200gf |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 14CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE1-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
