Honeywell 14CE101-10 technical specifications.
| Current Rating | 5A |
| Differential Travel | 0.004inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.618inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 14CE100 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE101-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
