
The 14CE118-1 is a chassis mount limit switch with a current rating of 5A and a voltage rating of 240V AC. It features a mechanical life of 10 million cycles and operates within a temperature range of 0°C to 70°C. The switch is rated IP67, making it waterproof and dust tight. It is available in a screw mount package and is compliant with RoHS regulations.
Honeywell 14CE118-1 technical specifications.
| Current Rating | 5A |
| Differential Travel | 0.004inch |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.98inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 14CE100 |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE118-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
