
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 240VAC 28VDC 11.8N Linear Cable Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 14CE2-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Force | 118N |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE2-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.