
SPDT snap-action limit switch with silver contacts, rated for 5A at 250VAC. Features a top roller plunger actuator with screw mounting and a 3m linear cable termination. Operating force is 11.8N, with 30mm overtravel and 0.02 inches pretravel. IP65 rated for water resistance and dust tightness, this RoHS compliant switch offers a mechanical life of 10,000,000 cycles and operates between 0°C and 70°C.
Honeywell 14CE2-3 technical specifications.
| Approvals | CE |
| Contact Plating | Silver |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 16mm |
| Height | 67mm |
| Lead Length | 3m |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 118N |
| Orientation | Straight |
| Overtravel | 30mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 14CE |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE2-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
