
The 14CE2-3D is a SPDT limit switch with a current rating of 5A and a maximum operating temperature of 70°C. It is rated for 240V AC and has an IP65 rating for environmental protection. The switch features a cable termination and a throw configuration of SPDT. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Honeywell 14CE2-3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 14CE2-3D technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Force | 118N |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE2-3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
