
This SPDT switch features silver contacts and a chassis mount design, with a maximum operating temperature of 70°C and a mechanical life of 10 million cycles. It has a current rating of 5A and a voltage rating of 250V AC. The switch is rated for IP66, water resistant, and dust tight, and is compliant with RoHS regulations. It is available in a bulk packaging option and has a width of 40mm and a height of 44mm.
Sign in to ask questions about the Honeywell 14CE2-3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 14CE2-3K technical specifications.
| Contact Material | Silver |
| Contact Type | 1 maker |
| Current Rating | 5A |
| Height | 44mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Operating Force | 2300gf |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 14CE |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE2-3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
