The 14CE2-Q is a basic and snap action switch with a silver contact plating, rated for 3A current and 250V AC voltage. It features an operating force of 118N and an overtravel of 30mm. The switch is designed for external mounting and has an operating temperature range of 0-70°C. It is compliant with RoHS regulations and has an IP65 rating for dust and water resistance.
Sign in to ask questions about the Honeywell 14CE2-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 14CE2-Q technical specifications.
| Actuator Type | TOP ROLLER PLUNGER |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Material | Zinc |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Operating Force | 118N |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14CE |
| Supply Current | 3A |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 14CE2-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.