
The 14CE31-2L is a 175N SPDT limit switch from Honeywell with a current rating of 5A and a voltage rating of 240V AC. It operates within a temperature range of -40°C to 70°C and features a screw mount package type. This switch is rated to IP67 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Force | 175N |
| Overtravel | 30mm |
| Pretravel | 0.02inch |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Cable |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |